Axial fan, 120mm size, 120mm height, 120mm length, and 38mm width. Features 5000 RPM speed, 226 CFM airflow, and ball bearing type. Operates at 48VDC with a 1A current rating and 48W max power dissipation. Offers a 65dB noise level and operates within a 14°C to 158°C temperature range. Constructed from plastic with wire lead termination.
Knight Electronics OD1238-48HBVXC10A technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 48W |
| Noise (dB) | 65dB |
| Noise Level | 65 dBA |
| Package Quantity | 1 |
| RPM | 5000RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 12.451709oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-48HBVXC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.