
Knight Electronics OD1238-48HTB technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 47 dBA |
| RPM | 3000RPM |
| Series | OD1238 |
| Voltage Rating | 48V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-48HTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
