The OD1238-48LTB fan from Knight Electronics features a ball bearing design with a speed of 2000RPM and airflow of 84CFM. It measures 120mm in height and 38mm in width, with a length of 120mm. The fan operates at a noise level of 37dBA, making it suitable for applications requiring low noise levels.
Knight Electronics OD1238-48LTB technical specifications.
| Airflow | 84CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 37dBA |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2000RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-48LTB to view detailed technical specifications.
No datasheet is available for this part.