Knight Electronics OD1238-48MSS01A technical specifications.
| Airflow | 79CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 80mA |
| Life (Hours) | 65000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.8W |
| Noise (dB) | 33dB |
| Package Quantity | 40 |
| RPM | 2550RPM |
| Series | OD1238 |
| Termination | 3 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-48MSS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.