Knight Electronics OD1238-60HB(02A) technical specifications.
| Airflow | 115CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Noise | 41dBA |
| Operating Supply Voltage | 60V |
| Speed | 2600RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-60HB(02A) to view detailed technical specifications.
No datasheet is available for this part.