Knight Electronics OD1238PT-12MWB technical specifications.
| Airflow | 79CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 33dBA |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238PT-12MWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.