Knight Electronics OD127-12HB01A21 technical specifications.
| Airflow | 193CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 56dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127-12HB01A21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.