Knight Electronics OD127-24LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 40 |
| Series | OD127 |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127-24LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.