Knight Electronics OD127-48HHB5 technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 62dB |
| Package Quantity | 40 |
| RPM | 4100RPM |
| Series | OD127 |
| Termination | 3 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127-48HHB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.