
Knight Electronics OD172SAP-12HB technical specifications.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 50 dB |
| Operating Frequency | N/R |
| Packaging | Box |
| RPM | 3200RPM |
| Series | OD172S |
| Size | 150mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Thickness | 50.8mm |
| Voltage Rating | 12V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD172SAP-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.