Knight Electronics OD172SAP-12MB technical specifications.
| Airflow | 180CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Mount | Wire |
| Noise | 42dBA |
| Series | OD172SAP |
| Size | 150mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD172SAP-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.