Knight Electronics OD180APL-24MB technical specifications.
| Airflow | 375CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 24W |
| Noise | 49dBA |
| Noise (dB) | 53dB |
| RPM | 2800RPM |
| Series | OD180APL |
| Size | 180mm |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD180APL-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.