Knight Electronics OD180APL-48HB technical specifications.
| Airflow | 470CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.03A |
| Height | 180mm |
| Length | 180mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 49.4W |
| Noise (dB) | 65dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| RPM | 3500RPM |
| Series | OD180APL |
| Size | 180mm |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Weight | 3.197lb |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD180APL-48HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
