Knight Electronics OD2506-05HSS technical specifications.
| Airflow | 2.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 31dB |
| Package Quantity | 40 |
| RPM | 14000RPM |
| Series | OD2506 |
| Termination | 2 Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD2506-05HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.