Axial fan, 25.5mm height, 10mm width, and 25.5mm length, delivering 2.7 CFM airflow at 12000 RPM. Features a ball bearing for durability and operates with a 5VDC voltage rating and 180mA current. This lead-free component is constructed from plastic, with a maximum operating temperature of 158°C and a minimum of -13°C, producing 31dBA noise. Termination is via 2 wire leads.
Knight Electronics OD2510-05HB technical specifications.
| Airflow | 2.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Noise | 31dBA |
| Noise (dB) | 31dB |
| Noise Level | 31 dBA |
| Package Quantity | 1 |
| Packaging | Box |
| RPM | 12000RPM |
| Series | OD2510 |
| Size | 25mm |
| Speed | 12000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD2510-05HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.