
Knight Electronics OD2510-05LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 25.5mm |
| Length | 25.5mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | OD2510 |
| Termination | 2 Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD2510-05LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.