Knight Electronics OD254AP-24LTB technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 39dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD254AP-24LTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.