
High-performance axial fan, 254mm diameter, 89mm width, delivering 690 CFM airflow at 2000 RPM. Features durable ball bearings and operates on a 24VDC input with a 970mA current rating. Designed for demanding thermal management applications, this fan offers a wide operating temperature range from -4°C to 167°C and a maximum power dissipation of 24W. Termination is via 2 wire leads, and the unit is lead-free.
Knight Electronics OD254AP-24MB technical specifications.
| Airflow | 690CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 970mA |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 24W |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2000RPM |
| Series | OD254AP |
| Size | 254mm |
| Speed | 2000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD254AP-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.