High-performance axial fan, 254mm diameter, delivering 690 CFM airflow at 2000 RPM. Features durable ball bearings and operates on 24VDC with a maximum power dissipation of 24W. This fan offers a wide operating temperature range from -4°C to 167°C and a noise level of 47dBA. Termination is via quick connect for easy integration.
Knight Electronics OD254AP-24MTB technical specifications.
| Airflow | 690CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Length | 254mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 24W |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| RPM | 2000RPM |
| Series | OD254 |
| Size | 254mm |
| Speed | 2000RPM |
| Termination | Quick Connect |
| Weight | 4.012lb |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD254AP-24MTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.