
Knight Electronics OD254AP-48MB technical specifications.
| Airflow | 690CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 24W |
| Mount | Flanges |
| Noise (dB) | 47dB |
| Noise Level | 47 dB |
| Operating Frequency | N/R |
| RPM | 2000RPM |
| Series | OD254 |
| Speed | 2000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD254AP-48MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
