Knight Electronics OD3006-12HSS technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 760mW |
| Noise (dB) | 32dB |
| Package Quantity | 40 |
| RPM | 10500RPM |
| Series | OD3006 |
| Termination | 2 Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3006-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.