Knight Electronics OD3006-12LSS technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD3006 |
| Termination | 2 Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3006-12LSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.