Axial cooling fan, 30mm size, delivering 5 CFM airflow at 11000 RPM. Features a durable ball bearing system for reliable operation. Constructed from plastic with a 5VDC voltage rating and 2 wire lead termination. Operates within a temperature range of 14°C to 158°C, producing a noise level of 31-32 dBA.
Knight Electronics OD3010-05HB technical specifications.
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 31 dBA |
| Packaging | Bulk |
| RPM | 11000RPM |
| Series | OD3010 |
| Size | 30mm |
| Speed | 11000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD3010-05HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.