Knight Electronics OD3010-05LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 40 |
| Series | OD3010 |
| Termination | 2 Wire Leads |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3010-05LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.