
Axial DC fan, ball bearing, operating voltage 4.5V to 5.5V, rated at 5V. Delivers 4 CFM airflow with 30dB noise level. Features a 30 x 30 x 10.2mm dimension and 2-wire lead termination. Lead-free construction.
Knight Electronics OD3010-05MB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Package Quantity | 40 |
| Series | OD3010 |
| Termination | 2 Wire Leads |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD3010-05MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
