Knight Electronics OD3010-12HS technical specifications.
| Airflow | 4.3CFM |
| Bearing Type | Sleeve |
| Height | 30mm |
| Length | 30mm |
| Noise | 28dBA |
| Operating Supply Voltage | 12V |
| Series | OD3010 |
| Speed | 9500RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3010-12HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.