Knight Electronics OD3010-12LB technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 18dBA |
| Noise (dB) | 25dB |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 7000RPM |
| Series | OD3010 |
| Size | 30mm |
| Speed | 5500RPM |
| Termination | 2 Wire Leads |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD3010-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.