Knight Electronics OD3010-12LB01A technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 25dB |
| Package Quantity | 40 |
| RPM | 7000RPM |
| Series | OD3010 |
| Termination | 3 Wire Leads |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3010-12LB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.