Knight Electronics OD3828-12HB02A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD3828 |
| Termination | 3 Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3828-12HB02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.