Knight Electronics OD4006-12HSS technical specifications.
| Airflow | 6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise (dB) | 30dB |
| Package Quantity | 40 |
| RPM | 6600RPM |
| Series | OD4006 |
| Termination | 2 Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4006-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.