FAN AXIAL 40X10.5MM 5VDC WIRE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05LS01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05LS01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.