
The OD4010-05MS02A is an axial fan with a current rating of 110mA and an operating speed of 4800RPM. It has a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. The fan is packaged in a quantity of 40 and features 3 wire leads for termination. It is designed for use in applications requiring airflow of 6CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05MS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 110mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 20dB |
| Package Quantity | 40 |
| RPM | 4800RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05MS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
