The OD4010-12HSS02A axial fan from Knight Electronics features a sleeve bearing and operates within a temperature range of -4°C to 176°C. It has a current rating of 90mA and a speed of 6000RPM. The fan is packaged in a 3 wire lead configuration and has a noise level of 25dB. It is designed for general use and is available in a quantity of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-12HSS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 90mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 25dB |
| Package Quantity | 40 |
| RPM | 6000RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-12HSS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.