
High-speed axial DC fan with ball bearing, delivering 7 CFM airflow at 25 dBA noise level. Features a 24V voltage rating with an operating range of 21.6V to 26.4V and a speed of 6000 RPM. Constructed from plastic, this fan measures 40mm x 40mm x 10.5mm and operates between -4°C and 176°C. Equipped with 2-wire leads for termination and flange mounting, it is RoHS compliant and lead-free.
Knight Electronics OD4010-24HB technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RPM | 6000RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Thickness | 10mm |
| Voltage Rating | 24V |
| Weight | 0.705479oz |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
