
The OD4010-24HS02A fan from Knight Electronics features a 60mA current rating and operates at a maximum temperature of 176°C. With a sleeve bearing and axial package, this fan is suitable for a variety of applications. It has a noise level of 25dB and a maximum RPM of 6000RPM, providing airflow of 7CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24HS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 25dB |
| Package Quantity | 40 |
| RPM | 6000RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-24HS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.