
40mm DC axial fan with 6.7 CFM airflow and 6000 RPM speed. Features a sleeve bearing, 24V voltage rating, and 25 dBA noise level. Constructed from plastic with a 40mm height and 10.5mm width, it operates between 14°C and 158°C. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Knight Electronics OD4010-24HSS technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Mount | Flanges |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 6000RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-24HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
