
The OD4010-24LSS01A axial fan from Knight Electronics has a current rating of 30mA and operates at a maximum speed of 4200RPM. It features a sleeve bearing type and a noise level of 14dB. The fan is packaged in a 10.5mm wide axial case with 3-wire leads. It is designed to operate within a temperature range of -4°C to 176°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24LSS01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 30mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-24LSS01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.