Knight Electronics OD4015-12HHB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD4015 |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4015-12HHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.