Knight Electronics OD4015-12LB technical specifications.
| Airflow | 6.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 26dB |
| Package Quantity | 40 |
| RPM | 6000RPM |
| Series | OD4015 |
| Termination | 2 Wire Leads |
| Weight | 0.053lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4015-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.