Knight Electronics OD4015-12MB technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 32dB |
| Package Quantity | 40 |
| RPM | 7000RPM |
| Series | OD4015 |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4015-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.