Knight Electronics OD4015-24MB technical specifications.
| Airflow | 6.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 29dB |
| Package Quantity | 40 |
| RPM | 6000RPM |
| Series | OD4015 |
| Termination | 2 Wire Leads |
| Weight | 0.053lb |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4015-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.