Knight Electronics OD4020-05HS technical specifications.
| Airflow | 9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 30dBA |
| Noise (dB) | 32dB |
| Package Quantity | 40 |
| RPM | 7800RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4020-05HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.