Knight Electronics OD4020-05HS01A technical specifications.
| Airflow | 9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 250mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 32dB |
| Package Quantity | 40 |
| RPM | 7800RPM |
| Series | OD4020 |
| Termination | 3 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4020-05HS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.