Knight Electronics OD4020-05LB technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 24dB |
| RPM | 6200RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-05LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.