
Axial fan, 40mm x 20mm, 12VDC, delivering 9CFM airflow. Features durable ball bearing construction for reliable operation. Operates within a temperature range of -4°C to 176°C, with a speed of 7800 RPM. Equipped with 2 wire leads for termination and flange mounting.
Knight Electronics OD4020-12HB technical specifications.
| Airflow | 9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | N/R |
| Packaging | Box |
| RPM | 7800RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 7000RPM |
| Termination | 2 Wire Leads |
| Thickness | 20mm |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
