Knight Electronics OD4020-12MB technical specifications.
| Airflow | 8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 24dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dBA |
| Packaging | Bulk |
| RPM | 6900RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 5500RPM |
| Termination | 2 Wire Leads |
| Thickness | 20mm |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.