
Knight Electronics OD4028-12HBXC technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 800mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 57dB |
| Package Quantity | 40 |
| RPM | 16000RPM |
| Series | OD4028 |
| Termination | 2 Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4028-12HBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.