Knight Electronics OD5010-05HS01A technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD5010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD5010-05HS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.