
Axial DC fan, 12V, 50x50x10mm, delivering 11.2 CFM airflow at 5000 RPM. Features ball bearing for durability and 2 wire lead termination. Operates within a temperature range of 14°C to 158°C with a noise level of 26 dBA.
Knight Electronics OD5010-12HB technical specifications.
| Airflow | 11.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 28 dBA |
| Package Quantity | 1 |
| RPM | 5000RPM |
| Series | OD5010 |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD5010-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
