Knight Electronics OD5010-12HS01A technical specifications.
| Airflow | 11.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise (dB) | 26dB |
| Package Quantity | 40 |
| RPM | 5000RPM |
| Series | OD5010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD5010-12HS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.